M83723/75W20417 L/C

Heilind Number:EDA346-036-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-658

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring both quality and safety. With a single row configuration and 36 positions, they offer ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .125" pitch and .2" row spacing provide precision in your setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.