346-036-520-802

Heilind Number:EDA346-036-520-802
Manufacturer:EDAC
Manufacturer Number:346-036-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-802

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Boasting a vibrant green hue, they not only offer visual appeal but also deliver reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors are built to last. With 36 positions spread across two rows and a pitch of .125 inches, they provide ample space for seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 degrees Celsius make them suitable for a wide range of applications. Upgrade your PCB connections with these essential components.