M83723/75W20419 L/C

Heilind Number:EDA346-036-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with durability in mind, these connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance. With a dual-row configuration and 36 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.