M83723/75W2041N L/C

Heilind Number:EDA346-036-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for optimal functionality, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 36 positions, they offer ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing streamline installation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components.