M83723/75W2041Y L/C

Heilind Number:EDA346-036-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, delivering a stable connection, the connector offers a pitch of .125 inches and accommodates 36 positions. Its straight mount orientation and efficient row spacing of .2 inches make it easy to integrate into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this essential component guarantees seamless data transmission for your electronic devices. Elevate your connectivity solutions with this high-quality Card Edge Connector.