M83723/75W22126 L/C

Heilind Number:EDA346-036-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-812

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant Green color for easy identification. Each connector features two rows of 36 positions, ensuring ample connectivity options for your applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer optimal conductivity. Their straight mount orientation and compact .2-inch row spacing make them versatile for various board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industries and applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.