M83723/75W22127 L/C

Heilind Number:EDA346-036-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a high amperage rating of 3A and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless integration for 36 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your electronic projects with these essential connectors, a must-have in any engineer's toolkit.