M83723/75W2212N L/C

Heilind Number:EDA346-036-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-102

Detailed Description

Enhance connectivity in your electronic systems with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3A. The single row configuration with 36 positions offers seamless integration on your PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in their straight mount orientation and precise .2-inch row spacing for secure and stable connections. Upgrade your connectivity solutions with these essential components.