M83723/75W22196 L/C

Heilind Number:EDA346-036-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-104

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, each connector features a vibrant green color for easy identification. With an amperage of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. The single-row design with 36 positions ensures efficient data transfer. Made of Copper Alloy, the contacts guarantee excellent conductivity. With a pitch of .125 in and row spacing of .2 in, they facilitate accurate alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Whether you're a professional or hobbyist, these Card Edge Connectors are essential for your electronic projects. Add them to your collection today and experience seamless connectivity like never before.