M83723/75W22197 L/C

Heilind Number:EDA346-036-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-107

Detailed Description

Enhance connectivity in your electronic systems with these durable Card Edge Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green color, they not only offer a reliable 3A amperage but also ensure maximum safety with their UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and a total of 36 positions, these connectors provide ample space for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for flexible integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse electronic applications. Trust in their performance to power up your connectivity solutions.