| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75W22198 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-036-521-108 |
M83723/75W22198 L/C
| Heilind Number: | EDA346-036-521-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75W22198 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted with a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 36 positions, they offer seamless integration onto your board. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Upgrade your setup with our high-quality Card Edge Connectors today.

