M83723/75W22199 L/C

Heilind Number:EDA346-036-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-112

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors in a striking shade of Green, designed for optimal performance. With a high amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they offer both efficiency and safety. Featuring a single row layout and 36 positions, these connectors ensure seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy for reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, with a straight mount orientation for versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Elevate your PCB projects with these high-quality connectors, a must-have in any tech enthusiast's toolkit.