M83723/75W2219N L/C

Heilind Number:EDA346-036-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-158

Detailed Description

Enhance connectivity on your PCB with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 36 positions and a .125-inch pitch for precise connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With an amperage rating of 3A, these connectors are suitable for various applications. Their straight mount orientation and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they offer versatility and stability. Upgrade your circuit boards with these green connectors for efficient and secure data transmission.