346-036-521-202

Heilind Number:EDA346-036-521-202
Manufacturer:EDAC
Manufacturer Number:346-036-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-202

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they boast a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and a total of 36 positions, these connectors offer ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable transmission of signals. Operating flawlessly within a wide temperature range from -40 to 105 °C, they are suitable for various applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides a secure fit. Trust in these connectors to optimize the performance of your PCB setup.