346-036-521-204

Heilind Number:EDA346-036-521-204
Manufacturer:EDAC
Manufacturer Number:346-036-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature two rows with a total of 36 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mating. Operating between -40 and 105°C, they are suitable for a wide range of applications. Streamline your assembly process with these green connectors, offering a straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.