M83723/75W22326 L/C

Heilind Number:EDA346-036-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, ideal for powering various components. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and efficient signal transmission. With two rows and a pitch of .125 inches, they allow for easy PCB connections. The 36 positions cater to multiple inputs/outputs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee performance in diverse environments. Explore our range of products for high-quality solutions in electronic connectivity.