M83723/75W22327 L/C

Heilind Number:EDA346-036-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts, each with 36 positions, they offer ample space for your connections. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a vital component in any electronic project. Trust in their quality construction for consistent and secure board-to-board connections.