M83723/75W22328 L/C

Heilind Number:EDA346-036-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-212

Detailed Description

Enhance your PCB assembly with our advanced Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each spaced at a precise .125 inches pitch and .2 inches row spacing, they offer seamless connectivity for up to 36 positions. Designed for straight mount orientation, these connectors ensure secure and reliable board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Elevate your PCB design with these essential components.