M83723/75W22329 L/C

Heilind Number:EDA346-036-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-258

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contacts, they offer high performance for your PCB applications. The two-row design with 36 positions and a pitch of .125 inches allows for seamless integration, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Elevate your electronic projects with our quality connectors, a vital component in the world of PCB connectivity.