M83723/75W2232N L/C

Heilind Number:EDA346-036-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring a single row layout with 36 positions, they facilitate efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. These connectors support straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making them ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB connections effectively.