M83723/75W2232Y L/C

Heilind Number:EDA346-036-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors offer a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. With 36 positions in a single row and a pitch of .125 inches, they provide ample connectivity options for your projects. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with this essential component, ideal for board-to-board connections.