M83723/75W22556 L/C

Heilind Number:EDA346-036-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-604

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color and a single row layout with 36 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. With a low 3A amperage and a pitch of .125 inches, these connectors offer efficient power delivery. Their straight mount orientation and durable construction make them ideal for various applications, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.