M83723/75W22557 L/C

Heilind Number:EDA346-036-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. With a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and reliability in any application. Each connector features a single row layout, offering 36 positions for streamlined data transmission. Crafted with high-quality Copper Alloy contacts, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions with these dependable and high-performance Card Edge Connectors.