M83723/75W22559 L/C

Heilind Number:EDA346-036-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-612

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors, designed for optimal performance in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable power delivery at an amperage of 3 A. Featuring a single row configuration, they offer seamless integration with other components on the board. The .125-inch pitch and .2-inch row spacing facilitate precise positioning, while the straight mount orientation simplifies installation. With 36 positions available, you have ample connectivity options for your project. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Elevate your PCB design with our high-quality Card Edge Connectors.