346-036-521-678

Heilind Number:EDA346-036-521-678
Manufacturer:EDAC
Manufacturer Number:346-036-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-678

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety in operation. With a single row layout and 36 positions, they offer ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity and longevity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Elevate your PCB assembly process with these essential components, a must-have in any engineer's toolkit.