346-036-521-802

Heilind Number:EDA346-036-521-802
Manufacturer:EDAC
Manufacturer Number:346-036-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-802

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a total of 36 positions spread across two rows, these connectors offer ample room for seamless board-to-board integration. The high-quality Copper Alloy contacts ensure reliable power transmission, while the .125 inch pitch and .2 inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Invest in these connectors to streamline your electronic projects with precision and efficiency.