M83723/75W24196 L/C

Heilind Number:EDA346-036-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of 36 positions each, along with a .125-inch pitch and .2-inch row spacing, offer seamless integration into your PCB setup. Made with copper alloy contacts, they guarantee secure and efficient data transfer. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connection solutions with these versatile Card Edge Connectors.