M83723/75W24198 L/C

Heilind Number:EDA346-036-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-808

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Featuring a vibrant Green hue, they boast a durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The double-row design with Copper Alloy contacts allows for efficient power transfer, while the .125-inch pitch and .2-inch row spacing accommodate seamless integration. With 36 positions available, you have ample room for connectivity. Suitable for straight mounting, these connectors offer ease of installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance. Upgrade your setup with these essential components.