M83723/75W24199 L/C

Heilind Number:EDA346-036-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-812

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy, these connectors offer excellent conductivity. Their 36 positions, spread across 2 rows with a .125-inch pitch and .2-inch row spacing, provide ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in these connectors for efficient and secure data transmission.