M83723/75W2419N L/C

Heilind Number:EDA346-036-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-858

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee longevity and safety in operation. With two rows and 36 positions, they provide ample connection points for your PCBs. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Designed for straight mount orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Trust in their high quality and performance to streamline your connectivity needs.