M83723/75W2419Y L/C

Heilind Number:EDA346-036-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-521-878

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a sleek green design. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any environment. With an amperage of 3 A and copper alloy contacts, they provide efficient power transmission. The two-row configuration, with 36 positions and a .125-inch pitch, offers ample connectivity options for your board-to-board applications. Designed for straight mount orientation, they facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.