M83723/75W24436 L/C

Heilind Number:EDA346-036-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-101

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant green color for easy identification. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in demanding environments. With a single row configuration and 36 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate secure connections. Operating flawlessly within a temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with these essential components, a must-have in any electronics enthusiast's toolkit.