346-036-522-103

Heilind Number:EDA346-036-522-103
Manufacturer:EDAC
Manufacturer Number:346-036-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-103

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a visually striking yet functional component for your PCB assembly. Crafted with precision, these connectors provide a reliable 3 A power supply for seamless operation. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. With a single row design and 36 positions, they facilitate efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with these high-performance components.