M83723/75W24439 L/C

Heilind Number:EDA346-036-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 36 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green color, guarantees maximum protection and longevity. Crafted from Copper Alloy, the contacts offer superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're in the electronics, telecommunications, or industrial sector, our Card Edge Connectors will elevate your connectivity solutions to the next level.