M83723/75W24576 L/C

Heilind Number:EDA346-036-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green exterior and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable power transmission, while the 36 positions offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration, perfect for single-row setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our Card Edge Connectors.