M83723/75W24577 L/C

Heilind Number:EDA346-036-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, they offer 36 positions for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in their straight mount orientation for secure attachment, making them essential components in your electronic assembly projects.