346-036-522-201

Heilind Number:EDA346-036-522-201
Manufacturer:EDAC
Manufacturer Number:346-036-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer exceptional performance with a 3 A amperage rating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable conductivity in any application. With two rows and 36 positions, they provide ample connectivity options, while their .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, they guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Explore our range of products today and elevate your connectivity solutions.