346-036-522-202

Heilind Number:EDA346-036-522-202
Manufacturer:EDAC
Manufacturer Number:346-036-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors are essential for secure and efficient board-to-board connections. With a vibrant green color, they not only offer functionality but also add a touch of visual appeal to your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee longevity and reliability even in demanding environments. Featuring two rows with a total of 36 positions, these connectors provide ample capacity for your connectivity needs. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and seamless connections. Whether for industrial or commercial use, these connectors are suitable for a wide range of applications. With a straight mount orientation, they are easy to install and integrate into your PCB design. Operating smoothly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Trust in our Card Edge Connectors to deliver superior performance and connectivity in every application.