M83723/75W24579 L/C

Heilind Number:EDA346-036-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a double row layout and a total of 36 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suited for a wide range of environments. Trust in our comprehensive range of connectors for seamless board-to-board integration.