346-036-522-208

Heilind Number:EDA346-036-522-208
Manufacturer:EDAC
Manufacturer Number:346-036-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the two-row configuration with 36 positions offers ample connection options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on a commercial project or a personal DIY endeavor, these connectors provide the perfect solution for your board-to-board PCB connections. Trust in their straight mount orientation for easy installation and secure your connections with confidence.