M83723/75W2457Y L/C

Heilind Number:EDA346-036-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage and copper alloy contacts, they ensure reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers versatility in PCB assembly. Boasting 36 positions, they facilitate efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.