M83723/75W24616 L/C

Heilind Number:EDA346-036-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage, making them suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and reliability. With two rows and 36 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in environments ranging from -40 to 105 °C, these connectors are ideal for a variety of industrial applications. Upgrade your setup with these essential components.