M83723/75W24617 L/C

Heilind Number:EDA346-036-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-602

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for optimal performance in a variety of electronic applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable operation even in demanding environments. With a single row layout and 36 contact positions, they offer seamless integration for your circuit boards. The Copper Alloy contacts provide efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance systems. Trust in their straight mount orientation for a secure and stable connection, making them a must-have component in your assembly process. Explore their versatility in Applications such as telecommunications, industrial equipment, and automotive electronics. Upgrade your connectivity solutions with these premium Card Edge Connectors.