M83723/75W24618 L/C

Heilind Number:EDA346-036-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, they offer seamless connectivity for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether you require straight or right-angle mounting, these connectors provide flexibility in installation. Trust in our connectors to deliver superior performance in your PCB applications.