M83723/75W24619 L/C

Heilind Number:EDA346-036-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 36 positions, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, guarantees long-lasting performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, our connectors provide a secure and efficient board-to-board connection solution. Upgrade your connectivity with confidence.