M83723/75W2461N L/C

Heilind Number:EDA346-036-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage rating and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 36 positions, they ensure seamless interconnection within your electronic devices. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assemblies with these essential components for efficient and secure board-to-board connections.