346-036-522-608

Heilind Number:EDA346-036-522-608
Manufacturer:EDAC
Manufacturer Number:346-036-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-608

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 36 positions, ensuring seamless compatibility with your board setup. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both durability and environmental safety. Each connector boasts a contact material of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Whether you're a professional or DIY enthusiast, these connectors are essential for seamless board-to-board connections. Upgrade your setup today and experience the difference in performance.