346-036-522-678

Heilind Number:EDA346-036-522-678
Manufacturer:EDAC
Manufacturer Number:346-036-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-678

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row layout with 36 positions for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robustness, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a variety of applications in the electronics industry. Their straight-mount orientation further simplifies installation, making them a practical choice for board-to-board connections. Elevate your connectivity solutions with these high-quality components.