346-036-522-802

Heilind Number:EDA346-036-522-802
Manufacturer:EDAC
Manufacturer Number:346-036-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 36 positions, they offer seamless integration on your PCB. The straight mount orientation and compact .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, our connectors are perfect for various applications, guaranteeing long-lasting functionality. Upgrade your connectivity solutions with these high-quality connectors.