M83723/76A8039 L/C

Heilind Number:EDA346-036-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green design that stands out on your circuit board. These connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless integration for up to 36 positions. The straight mount orientation and compact row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic projects. Trust in our high-quality connectors to streamline your PCB connections with ease.